RS PRO 10 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 460-115
- Brand:
- RS PRO
Subtotal (1 unit)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.55 |
*price indicative
- RS Stock No.:
- 460-115
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Socket Size | 10 mm | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3120-C12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Socket Size 10 mm | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3120-C12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2 inch Drive Impact Socket, Chrome Molybdenum Steel
The RS PRO 1/2 inch drive impact socket is designed for robust performance in various automotive repair and mechanical applications. This impact socket is compatible with both pneumatic and electric impact wrenches, offering versatility and reliability in demanding environments.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance
Square drive 1/2: Provides a secure fit for impact wrenches
Hex Socket Head: Facilitates efficient torque transfer
Black finish: Offers corrosion resistance for extended tool life
6 Point Socket Design: Enhances grip and reduces wear on fasteners
Standard Impact Socket Type: Suitable for a wide range of applications
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 10 mm
Overall Length: 38 mm
Material: Chrome Molybdenum Steel
Metric Measurement: Ensures compatibility with metric fasteners
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 mm 1/2 in Drive Impact Socket, 38 mm length
- RS PRO 10 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 38 mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 38 mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 38 mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 38 mm length
