RS PRO 5 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 460-100
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.47
(exc. GST)
$14.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 151 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.47 |
*price indicative
- RS Stock No.:
- 460-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 5 mm | |
| Socket Type | Square | |
| Drive Size | 1/2in | |
| Material | Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-G 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 5 mm | ||
Socket Type Square | ||
Drive Size 1/2in | ||
Material Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-G 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2in Drive Impact Bit Socket, Hex, 5 mm, Alloy Steel
The RS PRO impact bit socket is designed for use in a variety of automotive repair and mechanical applications. It is compatible with both pneumatic and electric impact wrenches, providing a reliable solution for fastening and loosening tasks.
Features and Benefits
Made of alloy steel: Ensures durability and long-lasting performance
Hex bit head: Provides a secure fit for hex fasteners
Square drive 1/2: Compatible with standard impact wrenches
Black finish: Offers corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical engineering
Industrial maintenance
Additional Information
Drive Type: 6 Point Socket
Socket Size: 5 mm
Overall Length: 78 mm
Material: Alloy Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 6 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 14 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 10 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 21 mm 1/2 in Drive Impact Socket, 78 mm length
