RS PRO 17 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 460-105
- Brand:
- RS PRO
Subtotal (1 unit)*
$34.01
(exc. GST)
$37.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.01 |
*price indicative
- RS Stock No.:
- 460-105
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Square | |
| Socket Size | 17 mm | |
| Drive Size | 1/2in | |
| Material | Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-G 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Square | ||
Socket Size 17 mm | ||
Drive Size 1/2in | ||
Material Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-G 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2in Drive Impact Bit Socket, Hex, 17 mm
The RS PRO impact bit socket is designed for use in various automotive repair and mechanical applications. It is compatible with both pneumatic and electric impact wrenches, providing a reliable solution for fastening tasks. The main benefit of this impact socket is its durability and efficiency in demanding environments.
Features and Benefits
Made of alloy steel: Ensures long-lasting durability and resistance to wear
Hex bit head: Provides a secure fit for hexagonal fasteners
Square drive 1/2: Compatible with standard impact wrenches for versatile use
Black finish: Offers corrosion resistance, extending the tool's lifespan
Applications
Automotive repair
Mechanical maintenance
Construction
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 17 mm
Material: Alloy Steel
Overall Length: 78 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 78 mm length
- Expert by Facom 17 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 14 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 5 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 6 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 10 mm 1/2 in Drive Impact Socket, 78 mm length
