BETA 10 mm 12.7 mm Drive Impact Socket, 78mm length
- RS Stock No.:
- 225-0291
- Mfr. Part No.:
- 720LS 10
- Brand:
- BETA
Subtotal (1 unit)*
$47.37
(exc. GST)
$52.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.37 |
*price indicative
- RS Stock No.:
- 225-0291
- Mfr. Part No.:
- 720LS 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 10 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Finish | Phosphatised | |
| Standards/Approvals | UNI/ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 10 mm | ||
Socket Type Hexagon | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Finish Phosphatised | ||
Standards/Approvals UNI/ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA impact socket has 1/2 inch female drive and socket size of 10 mm. It is long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 18 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 15 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 30 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 24 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 36 mm 12.7 mm Drive Impact Socket, 78 mm length
- BETA 17 mm 12.7 mm Drive Impact Socket, 78 mm length
