RS PRO 6 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 460-101
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.47
(exc. GST)
$14.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.47 |
*price indicative
- RS Stock No.:
- 460-101
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Socket Size | 6 mm | |
| Drive Size | 1/2in | |
| Material | Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3121-G 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Socket Size 6 mm | ||
Drive Size 1/2in | ||
Material Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3121-G 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2in Drive Impact Bit Socket, Hex, 6 mm
The RS PRO impact bit socket is designed for robust performance in automotive repair and mechanical applications. It is compatible with both pneumatic and electric impact wrenches, providing a reliable solution for demanding tasks.
Features and Benefits
Made of alloy steel: Ensures durability and long-lasting performance
Hex bit head: Offers precise fit and efficient torque transfer
Square drive 1/2: Compatible with a wide range of impact wrenches
Black finish: Provides corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 6 mm
Material: Alloy Steel
Overall Length: 78 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 14 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 5 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 17 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 10 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 8 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 21 mm 1/2 in Drive Impact Socket, 78 mm length
