SAM 13 mm 1/4 in Drive Impact Socket, 23mm length
- RS Stock No.:
- 209-564
- Mfr. Part No.:
- NR-13
- Brand:
- SAM
Subtotal (1 unit)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.92 |
*price indicative
- RS Stock No.:
- 209-564
- Mfr. Part No.:
- NR-13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 23mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 23mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-2, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NR-13
The SAM Outillage 1/4 inch short hexagonal impact socket is crafted for durability and high performance in both industrial and automotive tasks. This sockets robust design ensures reliability and precision under the stress of impact tools. Its compatibility with various impact machines and its ergonomic design make it a versatile and comfortable addition to any toolkit. Built to handle demanding applications, this socket combines strength with user-friendly features for efficient operations.
Built to endure high forces from impact tools
Locking mechanism provides secure tool engagement
Optimized for use in both industrial and automotive environments
Compact size enhances manoeuvrability in tight spaces
Adheres to industry standards for quality and reliability
Related links
- SAM 13 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 6 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 7 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 10 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 9 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 12 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 14 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 5.5 mm 1/4 in Drive Impact Socket, 23 mm length
