SAM 12 mm 1/4 in Drive Impact Socket, 23mm length
- RS Stock No.:
- 209-562
- Mfr. Part No.:
- NR-12
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-562
- Mfr. Part No.:
- NR-12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 12 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 23mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 12 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 23mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 2725-2, NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NR-12
The SAM Outillage 1/4 inch short hexagonal impact socket is built for high performance in automotive and industrial applications. Engineered to endure high-torque conditions, it offers a secure fit with an innovative locking mechanism, ensuring reliable and safe use. Its compact size provides excellent access in tight spaces, making it ideal for complex tasks. This socket combines durability and precision, enhancing your toolkit for both professional and DIY projects.
Robust construction for long-term durability
Innovative locking mechanism for a secure fit
Compact design for easy access in tight spaces
Lightweight build to reduce user fatigue
Related links
- SAM 6 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 7 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 13 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 10 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 9 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 14 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 5.5 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 38mm length
