SAM 13 mm 1/4 in Drive Impact Socket, 23mm length
- RS Stock No.:
- 209-561
- Mfr. Part No.:
- NR-11
- Brand:
- SAM
Subtotal (1 unit)*
$10.84
(exc. GST)
$11.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.84 |
*price indicative
- RS Stock No.:
- 209-561
- Mfr. Part No.:
- NR-11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 23mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 23mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NR-11
The SAM Outillage 1/4 inch short hexagonal impact socket is engineered to meet the high demands of industrial and automotive tasks. Designed for strength and durability, it ensures efficient torque transmission and a secure fit with its unique locking mechanism. This socket combines precision engineering with robust construction, adhering to industry standards to deliver reliable performance and ease of use. Ideal for both professionals and DIY enthusiasts, it enhances your toolkit with dependable functionality.
Constructed from high-strength materials for lasting durability
Securely fits onto impact machines and accessories
Lightweight design enhances ease of handling
Complies with recognized industry safety standards
Related links
- SAM 13 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 6 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 7 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 10 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 9 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 12 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 14 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 5.5 mm 1/4 in Drive Impact Socket, 23 mm length
