SAM 5.5 mm 1/4 in Drive Impact Socket, 23mm length
- RS Stock No.:
- 209-555
- Mfr. Part No.:
- NR-5,5
- Brand:
- SAM
Subtotal (1 unit)*
$9.85
(exc. GST)
$10.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.85 |
*price indicative
- RS Stock No.:
- 209-555
- Mfr. Part No.:
- NR-5,5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 23mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 5.5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 23mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NR-5,5
The SAM Outillage 1/4 inch short hexagonal impact socket is designed to excel with impact machines, offering durability and precision in both industrial and automotive environments. Its robust construction withstands high torque, ensuring reliable performance. With a compact design for easy manoeuvrability in tight spaces and a secure locking mechanism, this socket is built for professional demands. Adhering to industry standards, it guarantees quality and safety for a range of demanding tasks.
Designed for impact machines to enhance operational efficiency
Compact size facilitates access to tight spaces
Robust build ensures durability and long-lasting performance
Locking mechanism prevents slippage for secure fit
Meets industry standards for reliable performance and safety
Related links
- SAM 6 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 7 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 13 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 10 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 9 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 12 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 14 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 5.5 mm Tubular Box Spanner, 80mm Overall
