SAM 6 mm 1/4 in Drive Impact Socket, 23mm length
- RS Stock No.:
- 209-556
- Mfr. Part No.:
- NR-6
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-556
- Mfr. Part No.:
- NR-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 6 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 23mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 6 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 23mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NR-6
The SAM Outillage 1/4 inch short hexagonal impact socket is engineered for both durability and high performance in demanding industrial and automotive environments. Designed to handle high torque from impact machines, this socket provides reliable operation and secure fittings. Its robust construction ensures longevity and efficient performance, while the locking feature keeps the socket firmly attached to tools. Ideal for professionals who need a dependable and effective tool, it combines innovation with practical functionality.
Engineered for high impact resistance and durability
Compatible with a wide range of impact tools for versatility
Lightweight design enhances ease of handling
Locking mechanism secures the socket during use
Facilitates quick changes between various fastening tasks
Conforms to stringent industry standards for quality and safety
Related links
- SAM 7 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 13 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 10 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 9 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 12 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 14 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 5.5 mm 1/4 in Drive Impact Socket, 23 mm length
- Bahco 14 mm 1/4 in Drive Impact Socket, 23 mm length
