SAM 14 mm 1/4 in Drive Impact Socket, 23mm length
- RS Stock No.:
- 209-565
- Mfr. Part No.:
- NR-14
- Brand:
- SAM
Subtotal (1 unit)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.92 |
*price indicative
- RS Stock No.:
- 209-565
- Mfr. Part No.:
- NR-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 14 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 23mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 14 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 23mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NR-14
The SAM Outillage 1/4 inch short hexagonal impact socket set is engineered for top performance in both industrial and automotive tasks. Built to handle the high forces of impact tools, this set offers unmatched reliability and efficiency. Its durable design ensures it stands up to heavy use, making it a critical tool for demanding applications. Precision-crafted for secure engagement, this socket set delivers both strength and functionality.
Designed to endure high-torque impacts and heavy use
Precision-engineered for a secure grip on fasteners
Meets rigorous industry standards for quality
Lightweight design enhances ease of handling
Backed by a guarantee for long-term reliability and satisfaction
Related links
- SAM 6 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 7 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 13 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 10 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 9 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 12 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 5.5 mm 1/4 in Drive Impact Socket, 23 mm length
- Bahco 14 mm 1/4 in Drive Impact Socket, 23 mm length
