SAM 7 mm 1/4 in Drive Impact Socket, 23mm length
- RS Stock No.:
- 209-558
- Mfr. Part No.:
- NR-7
- Brand:
- SAM
Subtotal (1 unit)*
$11.63
(exc. GST)
$12.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.63 |
*price indicative
- RS Stock No.:
- 209-558
- Mfr. Part No.:
- NR-7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 7 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Overall Length | 23mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 7 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Overall Length 23mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, NF ISO 1711-1, NF ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NR-7
The SAM Outillage 1/4 inch short hexagonal impact socket is crafted for excellence in both industrial and automotive environments. Designed to handle the high demands of impact machinery, this socket ensures reliable performance and safety. Its robust build enhances durability, reducing wear and extending the socket's lifespan. This socket offers quick changes and secure fittings, making it a valuable tool for professionals and enthusiasts alike.
Withstands high torque and impact forces effectively
Locking mechanism prevents accidental disconnection
Lightweight design minimizes handling fatigue
Compact size provides access to tight spaces
Compatible with various impact tools
Related links
- SAM 6 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 13 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 10 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 9 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 12 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 14 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 5.5 mm 1/4 in Drive Impact Socket, 23 mm length
- Bahco 14 mm 1/4 in Drive Impact Socket, 23 mm length
