SAM 29 mm 1 in Drive Impact Socket, 62mm length
- RS Stock No.:
- 209-453
- Mfr. Part No.:
- NM-29
- Brand:
- SAM
Subtotal (1 unit)*
$120.01
(exc. GST)
$132.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.01 |
*price indicative
- RS Stock No.:
- 209-453
- Mfr. Part No.:
- NM-29
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 62mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 29 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 62mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-29
The SAM Outillage 1 inch short hexagonal impact socket excels in high-performance environments, combining exceptional durability with precision. Built to withstand the intense forces from impact tools, this socket features a burnished finish for enhanced longevity and a secure ring and pin locking mechanism. Designed for both automotive and industrial use, it delivers reliable performance, making it an indispensable tool for professionals who require robust and dependable equipment.
Designed to handle the impact forces from various power tools
Burnished finish for improved durability and resistance to wear
Ring and pin locking mechanism ensures a secure connection
Exceptional wear resistance for long-lasting performance in tough conditions
Suitable for both automotive and industrial applications
Related links
- SAM 54 mm 30 mm Drive Impact Socket, 62 mm length
- SAM 29 mm 1 in Drive Impact Socket, 90 mm length
- SAM 29 mm 12.7 mm Drive Impact Socket, 50 mm length
- SAM 29 mm 3/4 in Drive Impact Socket, 53 mm length
- BETA 45 mm 19.05 mm Drive Impact Socket, 62 mm length
- Bahco 34 mm 1 in Drive Impact Socket, 62 mm length
- Bahco 46 mm 19.05 mm Drive Impact Socket, 62 mm length
- BETA 46 mm 19.05 mm Drive Impact Socket, 62 mm length
