SAM 22 mm 1 in Drive Impact Socket, 58mm length

Subtotal (1 unit)*

$109.82

(exc. GST)

$120.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.82

*price indicative

RS Stock No.:
209-445
Mfr. Part No.:
NM-22
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

22 mm

Drive Size

1in

Number of Pieces

1

Overall Length

58mm

Finish

Burnished

Standards/Approvals

NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NM-22


The SAM Outillage 1 inch short hexagonal impact socket is designed for heavy-duty performance in automotive and industrial settings. Engineered for impact tools, it provides exceptional durability and a precise fit for high-torque tasks. The burnished finish enhances resistance to wear and tear, ensuring long-lasting reliability. This socket combines practicality with safety features, making it a dependable choice for professionals and DIY enthusiasts alike.

Built to endure high-impact forces for maximum durability

Burnished finish enhances resistance to wear and prolongs life

Ring and pin locking mechanism ensures a secure fit

Complies with industry standards for assured quality

Guaranteed for reliability and peace of mind during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy