SAM 23 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 208-653
- Mfr. Part No.:
- NC-22-L
- Brand:
- SAM
Subtotal (1 unit)*
$107.65
(exc. GST)
$118.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.65 |
*price indicative
- RS Stock No.:
- 208-653
- Mfr. Part No.:
- NC-22-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 23 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 23 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NC-22-L
The SAM Outillage long hexagonal impact socket is designed for both industrial and automotive use, with a focus on high-torque performance. Built to withstand the demands of impact machines, it features a secure locking mechanism for a stable fit. Engineered for challenging environments, this socket combines productivity and durability, making it a valuable tool for professionals and DIY enthusiasts alike.
Constructed for use with both electric and pneumatic impact machines
Specialty design enhances performance in high-torque applications
Secure locking mechanism ensures stability during operation
Designed to comply with NF ISO 1711-1 and NF ISO 1174-2 standards
Designed to comply wit NF ISO 2725-2 standard
Lightweight design facilitates ease of handling and manoeuvrability
Related links
- SAM 22 mm 1 in Drive Impact Socket, 90 mm length
- SAM 24 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 41 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 36 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 27 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 19 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 90 mm length
