SAM 3/4 in Drive Impact Socket

Subtotal (1 unit)*

$364.39

(exc. GST)

$400.83

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.39

*price indicative

RS Stock No.:
208-334
Mfr. Part No.:
19160
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Drive Size

3/4in

Number of Pieces

8

Standards/Approvals

NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
TW

19160


The SAM Outillage box of impact sockets provides a high-performance solution for demanding applications with sizes ranging from 24mm to 36mm. Engineered for impact use, these sockets ensure efficient torque transfer and durability. With compliance to industry standards, this set offers reliable performance under heavy-duty conditions. Its lightweight construction enhances portability, making it a practical addition to any toolkit. Supported by SAM Outillage's unconditional warranty, this set promises exceptional reliability for both professionals and enthusiasts.

Includes eight 3/4 inch impact sockets ranging from 24mm to 36mm

Designed to enhance torque transfer and minimize wear

Made from Durable materials to withstand heavy-duty use

Conforms to NF ISO 1174-1 and NF ISO 1711-1 standards

Lightweight design at 3740 grams for ease of use and portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy