SAM 22mm, 3/4 in Drive Impact Socket
- RS Stock No.:
- 208-335
- Mfr. Part No.:
- 19160-22
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$70.13
(exc. GST)
$77.14
(inc. GST)
- RS Stock No.:
- 208-335
- Mfr. Part No.:
- 19160-22
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19160-22
The SAM Outillage short impact socket is engineered to deliver exceptional efficiency and reliability in your toolkit. Designed to withstand the demands of both professionals and DIY enthusiasts, it offers a snug fit to minimize slippage and damage. With its robust construction and optimized performance, this socket provides superior torque application, ensuring quicker and more accurate results. Versatile and durable, it adapts seamlessly to various impacts, proving to be a dependable tool for your most challenging jobs. Experience quality craftsmanship with a socket built to excel in every task.
Compatible with 3/4 inch drive tools for versatile use
Built for high durability to handle heavy-duty tasks
Optimized for precise torque control and effective fastening
Smooth finish for easy cleaning and maintenance
Suitable for both professional and DIY applications
Built for high durability to handle heavy-duty tasks
Optimized for precise torque control and effective fastening
Smooth finish for easy cleaning and maintenance
Suitable for both professional and DIY applications
Related links
- SAM 29mm, 3/4 in Drive Impact Socket
- SAM 3/4 in Drive Impact Socket
- SAM 30 mm 3/4 in Drive Impact Socket
- SAM 24 mm 3/4 in Drive Impact Socket
- SAM 22 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 44 mm 22 mm Drive Impact Socket, 51 mm length
- SAM 22 mm 1 in Drive Impact Socket, 58 mm length
- SAM 22 mm 1/2 in Drive Impact Socket

