SAM 24 mm 3/4 in Drive Impact Socket
- RS Stock No.:
- 208-337
- Mfr. Part No.:
- 19160-24
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-337
- Mfr. Part No.:
- 19160-24
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 24 mm | |
| Drive Size | 3/4in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 24 mm | ||
Drive Size 3/4in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19160-24
The SAM Outillage short impact socket is crafted to deliver exceptional performance in demanding situations. Engineered for 3/4 inch applications, it offers unmatched durability and strength, ensuring reliable operation even under heavy loads. Its innovative design provides a secure fit that maximizes torque transfer and minimizes slippage. Ideal for both professionals and DIY enthusiasts, this socket is built to endure rigorous use while maintaining precision and efficiency. Backed by a guarantee reflecting SAM Outillage's commitment to quality, it stands as a testament to superior engineering and convenience in every task.
Prolonged durability for tough and demanding conditions
Optimized torque transfer to reduce slippage
Suitable for a variety of heavy-duty tasks
Manufactured by a trusted and high-quality brand
Backed by a non-limited guarantee for user assurance
Related links
- SAM 24 mm 1 in Drive Impact Socket
- SAM 24 mm 19.05 mm Drive Impact Socket, 51 mm length
- SAM 24 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 24 mm 1 in Drive Impact Socket, 90 mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 45 mm length
- SAM 30 mm 3/4 in Drive Impact Socket
- SAM 29mm, 3/4 in Drive Impact Socket
- SAM 22mm, 3/4 in Drive Impact Socket
