SAM 30 mm 3/4 in Drive Impact Socket
- RS Stock No.:
- 208-339
- Mfr. Part No.:
- 19160-30
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-339
- Mfr. Part No.:
- 19160-30
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 30 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 3/4in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 30 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 3/4in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19160-30
The SAM Outillage short impact socket 3/4 inch excels in durability and performance for demanding tasks. Its precision engineering ensures a snug fit and efficient torque transfer, minimizing damage to fasteners. Ideal for both automotive and industrial use, this socket is built to handle tough jobs with ease.
Robust construction for increased durability
Precision-engineered for accurate fastener fit
Efficient torque transfer for heavy-duty tasks
Reduces risk of stripping and damage
Compact design for tight space access
Description
Related links
- SAM 30 mm 1 in Drive Impact Socket
- SAM 30 mm 1 in Drive Impact Socket, 270mm length
- SAM 30 mm 12.7 mm Drive Impact Socket, 50 mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 53 mm length
- SAM 24 mm 3/4 in Drive Impact Socket
- SAM 30 mm 1 in Drive Impact Socket, 90 mm length
- SAM 3/4 in Drive Impact Socket
- SAM 29mm, 3/4 in Drive Impact Socket
