Bahco 46 mm 3/4 in Drive Deep Impact Socket, 95.2mm length
- RS Stock No.:
- 163-860
- Mfr. Part No.:
- K8906M-46
- Brand:
- Bahco
Subtotal (1 unit)*
$175.94
(exc. GST)
$193.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.94 |
*price indicative
- RS Stock No.:
- 163-860
- Mfr. Part No.:
- K8906M-46
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Deep Impact Socket | |
| Socket Size | 46 mm | |
| Drive Size | 3/4in | |
| Material | High Alloy Steel | |
| Overall Length | 95.2mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3121-H 20, DIN 3129, ISO 1174, ISO 2725 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Deep Impact Socket | ||
Socket Size 46 mm | ||
Drive Size 3/4in | ||
Material High Alloy Steel | ||
Overall Length 95.2mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3121-H 20, DIN 3129, ISO 1174, ISO 2725 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/4" Square Drive Deep Impact Socket with 46 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs, making it an invaluable addition to any tool kit.
Features dynamic-drive profile to protect nuts and screws from rounding
Versatile design suitable for a range of machines
Compliant with DIN 3121-H 20 and ISO 1174 for assured quality
3/4 inch square drive for quick and easy tool attachment
Related links
- Bahco 46 mm 1-1/2 in Drive Deep Impact Socket, 112 mm length
- Bahco 21 mm 3/4 in Drive Deep Impact Socket, 100 mm length
- Bahco 33 mm 3/4 in Drive Deep Impact Socket, 95 mm length
- Bahco 22 mm 3/4 in Drive Deep Impact Socket, 95 mm length
- Bahco 46 mm 25.4 mm Drive Impact Socket, 75 mm length
- Bahco 46 mm 19.05 mm Drive Impact Socket, 62 mm length
- Bahco 46 mm 25.4 mm Drive Impact Socket, 110 mm length
- Bahco 1 mm 3/4 in Drive Deep Impact Socket, 90 mm length
