Bahco 36 mm 1/2 in Drive Deep Impact Socket, 78mm length
- RS Stock No.:
- 164-455
- Mfr. Part No.:
- K7806M-36
- Brand:
- Bahco
Subtotal (1 unit)*
$84.18
(exc. GST)
$92.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.18 |
*price indicative
- RS Stock No.:
- 164-455
- Mfr. Part No.:
- K7806M-36
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Impact Socket | |
| Unit of Measure | IN, Metric | |
| Socket Size | 36 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1/2in | |
| Material | Steel | |
| Overall Length | 78mm | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3121-G 12.5 ISO 1174 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Impact Socket | ||
Unit of Measure IN, Metric | ||
Socket Size 36 mm | ||
Socket Type Hexagon | ||
Drive Size 1/2in | ||
Material Steel | ||
Overall Length 78mm | ||
Finish Phosphate | ||
Standards/Approvals DIN 3121-G 12.5 ISO 1174 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Deep Impact Socket with 36 mm Hex Profile and Phosphate Finish
The Bahco Tools Deep Impact Socket is an essential tool for any professional or DIY enthusiast. Crafted from high-performance alloy steel, it ensures durability and longevity even under extreme conditions. The phosphate finish not only enhances its resistance to wear and corrosion but also adds versatility, making it ideal for heavy-duty applications. To enhance user safety, the product encourages the utilisation of clamping springs and appropriate tools, reducing wear and risk of accidents. The combination of its robust construction and practical features guarantees reliability and efficiency for a multitude of tasks.
Compatible with machines utilising the Dynamic-Drive profile
1/2 inch square drive for quick and easy tool attachment
Drive standard is DIN 3121-G 12.5 and ISO 1174
Related links
- Bahco 12 mm 1/2 in Drive Deep Impact Socket, 78 mm length
- Bahco 32 mm 1/2 in Drive Deep Impact Socket, 78 mm length
- Bahco 14 mm 1/2 in Drive Deep Impact Socket, 78 mm length
- Bahco 11 mm 1/2 in Drive Deep Impact Socket, 78 mm length
- Bahco 30 mm 12.7 mm Drive Impact Socket, 78 mm length
- Bahco 10 mm 1/2 in Drive Impact Socket, 78 mm length
- Bahco 25.4 mm 12.7 mm Drive Deep Impact Socket, 78 mm length
- Bahco M14 1/2 in Drive Deep Impact Socket, 78 mm length
