Bahco 46 mm 19.05 mm Drive Impact Socket, 62mm length
- RS Stock No.:
- 717-7217
- Mfr. Part No.:
- K8901M-46
- Brand:
- Bahco
Subtotal (1 unit)*
$139.46
(exc. GST)
$153.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.46 |
*price indicative
- RS Stock No.:
- 717-7217
- Mfr. Part No.:
- K8901M-46
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 46 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 62mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 46 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 62mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco ¾ in Impact Sockets (K8901)
¾ in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- BETA 46 mm 19.05 mm Drive Impact Socket, 62 mm length
- Bahco 46 mm 25.4 mm Drive Impact Socket, 75 mm length
- Bahco 46 mm 25.4 mm Drive Impact Socket, 110 mm length
- BETA 45 mm 19.05 mm Drive Impact Socket, 62 mm length
- BETA 44 mm 19.05 mm Drive Impact Socket, 62 mm length
- Bahco 46 mm 1-1/2 in Drive Deep Impact Socket, 112 mm length
- Bahco 46 mm 3/4 in Drive Deep Impact Socket, 95.2 mm length
- Bahco 28 mm 19.05 mm Drive Impact Socket, 53 mm length
