SAM 46 mm 3/4 in Drive Impact Socket, 64mm length
- RS Stock No.:
- 221-2291
- Mfr. Part No.:
- NC-46
- Brand:
- SAM
Subtotal (1 unit)*
$121.69
(exc. GST)
$133.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.69 |
*price indicative
- RS Stock No.:
- 221-2291
- Mfr. Part No.:
- NC-46
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 46 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Overall Length | 64mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 46 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Overall Length 64mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Socket designed to withstand the forces transmitted by impact machines. (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.
Very high resistance to wear
Burnished presentation
Related links
- SAM 46 mm 25.4 mm Drive Impact Socket, 72 mm length
- Bahco 32 mm 25.4 mm Drive Impact Socket, 64 mm length
- BETA 25 1/2 in Drive Impact Socket, 64 mm length
- Bahco 30 mm 25.4 mm Drive Impact Socket, 64 mm length
- SAM 46 mm 25.4 mm Drive Impact Socket, 108 mm length
- SAM 86 mm 46 mm Drive Impact Socket, 89 mm length
- Bahco 46 mm 3/4 in Drive Deep Impact Socket, 95.2 mm length
- SAM 1 in Drive 46 mm 6 Point Hex, 32mm Overall Length
