onsemi NGTB35N65FL2WG, N-Channel IGBT-Field Stop II, 70 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 842-7898
- Mfr. Part No.:
- NGTB35N65FL2WG
- Brand:
- onsemi
This image is representative of the product range
Add 8 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.95
(exc. GST)
$23.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 13 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $10.475 | $20.95 | - |
| 8 - 14 | $10.215 | $20.43 | 2% |
| 16 + | $10.06 | $20.12 | 3% |
*price indicative
- RS Stock No.:
- 842-7898
- Mfr. Part No.:
- NGTB35N65FL2WG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT-Field Stop II | |
| Maximum Continuous Collector Current Ic | 70A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 300W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Standards/Approvals | RoHS | |
| Width | 16.25mm | |
| Series | Field Stop | |
| Length | 20.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT-Field Stop II | ||
Maximum Continuous Collector Current Ic 70A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 300W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Standards/Approvals RoHS | ||
Width 16.25mm | ||
Series Field Stop | ||
Length 20.8mm | ||
Automotive Standard No | ||
IGBT Discretes, ON Semiconductor
IGBT Discretes, ON Semiconductor
Related links
- onsemi 70 A 650 V Through Hole
- onsemi NGTB40N65FL2WG 80 A 650 V Through Hole
- onsemi 80 A 650 V Through Hole
- onsemi NGTB25N120FL3WG 25 A 1200 V Through Hole
- onsemi 25 A 1200 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
- onsemi AFGHL40T65SPD 80 A 650 V Through Hole
