onsemi NGTB35N65FL2WG, N-Channel IGBT-Field Stop II, 70 A 650 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$193.44

(exc. GST)

$212.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 30$6.448$193.44
60 - 90$6.287$188.61
120 +$6.191$185.73

*price indicative

RS Stock No.:
163-0258
Mfr. Part No.:
NGTB35N65FL2WG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT-Field Stop II

Maximum Continuous Collector Current Ic

70A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

300W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.7V

Maximum Operating Temperature

175°C

Height

5.3mm

Length

20.8mm

Series

Field Stop

Standards/Approvals

RoHS

Width

16.25mm

Automotive Standard

No

COO (Country of Origin):
CN

IGBT Discretes, ON Semiconductor


Insulated Gate Bipolar Transistors (IGBT) for motor drive and other high current switching applications.

IGBT Discretes, ON Semiconductor


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy