Infineon FS200R12PT4PBOSA1, N-Channel IGBT Module, 200 A 1.2 kV, 20-Pin ECONO4, Clamp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$248.62

(exc. GST)

$273.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$248.62-
2 - 2$242.402%
3 +$238.683%

*price indicative

Packaging Options:
RS Stock No.:
218-4363
Mfr. Part No.:
FS200R12PT4PBOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

200A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

20mW

Package Type

ECONO4

Mount Type

Clamp

Channel Type

N

Pin Count

20

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Series

FS200R12PT4P

Standards/Approvals

ULapproved(E83335)

Automotive Standard

No

The Infineon EasyPack six-pack IGBT module with TRENCHSTOP IGBT4, NTC and PressFIT contact technology. It has collector emitter voltage of 1200 V and collector current of 200 A. It is mainly used in servo motor and UPS system.

Compact modules

Easy and most reliable assembly

No plugs and cables required

Ideal for low inductive system designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy