Infineon IKP06N60TXKSA1, N-Channel IGBT, 12 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 145-8585
- Mfr. Part No.:
- IKP06N60TXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$99.45
(exc. GST)
$109.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.989 | $99.45 | - |
| 250 + | $1.79 | $89.50 | 10% |
*price indicative
- RS Stock No.:
- 145-8585
- Mfr. Part No.:
- IKP06N60TXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 12A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 88W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC, RoHS | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Energy Rating | 0.335mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 12A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 88W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC, RoHS | ||
Series TrenchStop | ||
Automotive Standard No | ||
Energy Rating 0.335mJ | ||
- COO (Country of Origin):
- MY
