Telemecanique Sensors Antenna 70 mm RFID 29V

Subtotal (1 unit)*

$1,650.06

(exc. GST)

$1,815.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,650.06

*price indicative

RS Stock No.:
144-9702
Mfr. Part No.:
XGCS49LB201
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Device Type

RFID Cradle

Product Type

Antenna

Reading Distance

70mm

Maximum DC Voltage

29V dc

Interface Type

RFID

Terminal Type

M12 Connector

Maximum Supply Voltage

29V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

40mm

Standards/Approvals

ETSI EN 300 330-1, ETSI EN 301 489-1, FCC, ETSI EN 301 489-3, CE, ETSI EN 300 330-2, UL

Series

XGCS

Depth

39.5mm

Width

40mm

COO (Country of Origin):
FR

Telemecanique Sensors OsiSense XG


RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.

Features and Benefits


Tag readers feature integral antennas

Robust IP65 sealed tag readers

Sensing distance up to 100mm

Read/write compatibility with the majority of 13.56 MHz tags on the market

Unlimited read cycles

2.5 Million write cycles typical life

Industry standard M12 connectors for cabling

Telemecanique Ositrack


Note

Maximum reading distance is dependant on tag type selected.

Approvals

UL, CE, EN 301489-1, EN 301489-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy