Telemecanique Sensors 60 mA M12 Antenna, 24 V dc
- RS Stock No.:
- 438-279
- Mfr. Part No.:
- XGCS8901201
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,543.19
(exc. GST)
$1,697.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,543.19 |
*price indicative
- RS Stock No.:
- 438-279
- Mfr. Part No.:
- XGCS8901201
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Compact Smart Antenna | |
| Connection Type | M12 | |
| Reading Distance | 100mm | |
| Maximum Current | 60 mA | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Compact Smart Antenna | ||
Connection Type M12 | ||
Reading Distance 100mm | ||
Maximum Current 60 mA | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors 60 mA Wireless RFID tags, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Inductive Flat Proximity Sensor 2-Wire NC, 24 → 240 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2 mm Detection 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 24 →
- Telemecanique Sensors 150 mA Colour/Contrast Sensor, 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
