Telemecanique Sensors Bar Code Reader 40 mm RFID

Subtotal (1 pack of 25 units)*

$457.55

(exc. GST)

$503.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$18.302$457.55

*price indicative

RS Stock No.:
220-1010
Mfr. Part No.:
XGHB90E341
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Device Type

RFID electronic tag

Product Type

Bar Code Reader

Reading Distance

40mm

Interface Type

RFID

Terminal Type

Wireless

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Depth

54mm

Length

860mm

Standards/Approvals

ISO 14443

Series

OsiSense XG

Width

550mm

COO (Country of Origin):
MY
The Schneider Electric XGHB series RFID electronic tag.

Memory type - EEPROM

Memory operation - Read/write

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy