Telemecanique Sensors Wireless Antenna

Subtotal (1 unit)*

$1,249.66

(exc. GST)

$1,374.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,249.66

*price indicative

RS Stock No.:
144-9701
Mfr. Part No.:
XGCS490B201
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Device Type

RFID Cradle

Connection Type

Wireless

Length

40mm

Width

40mm

Depth

39.5mm

Minimum Operating Temperature

-25°C

Communication Protocol

RFID

Maximum Operating Temperature

+70°C

Dimensions

40 x 40 x 39.5 mm

COO (Country of Origin):
FR

Telemecanique Sensors OsiSense XG


RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.

Features and Benefits


Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling

Note

Maximum reading distance is dependant on tag type selected.

Approvals

UL, CE, EN 301489-1, EN 301489-3


Telemecanique Ositrack

Related links