Telemecanique Sensors RFID tags 20 mm
- RS Stock No.:
- 438-283
- Mfr. Part No.:
- XGHB211345
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 5 units)*
$484.74
(exc. GST)
$533.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $484.74 | $96.948 |
*price indicative
- RS Stock No.:
- 438-283
- Mfr. Part No.:
- XGHB211345
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Electronic tag | |
| Product Type | RFID tags | |
| Reading Distance | 20mm | |
| Maximum AC Voltage | 240V ac | |
| Terminal Type | Wireless | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 12mm | |
| Series | XG | |
| Standards/Approvals | ISO 15693 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Electronic tag | ||
Product Type RFID tags | ||
Reading Distance 20mm | ||
Maximum AC Voltage 240V ac | ||
Terminal Type Wireless | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 12mm | ||
Series XG | ||
Standards/Approvals ISO 15693 | ||
- COO (Country of Origin):
- FR
