Telemecanique Sensors 60 mA Wireless RFID tags, 24 V dc
- RS Stock No.:
- 177-8839
- Mfr. Part No.:
- XGCS491B201
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$807.10
(exc. GST)
$887.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $807.10 |
*price indicative
- RS Stock No.:
- 177-8839
- Mfr. Part No.:
- XGCS491B201
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | RFID Cradle | |
| Connection Type | Wireless | |
| Maximum Current | 60 mA | |
| Maximum DC Voltage | 29V | |
| Supply Voltage | 24 V dc | |
| Length | 40mm | |
| Width | 40mm | |
| Depth | 39.5mm | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 40 x 40 x 39.5 mm | |
| Communication Protocol | RFID | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type RFID Cradle | ||
Connection Type Wireless | ||
Maximum Current 60 mA | ||
Maximum DC Voltage 29V | ||
Supply Voltage 24 V dc | ||
Length 40mm | ||
Width 40mm | ||
Depth 39.5mm | ||
Maximum Operating Temperature +70°C | ||
Dimensions 40 x 40 x 39.5 mm | ||
Communication Protocol RFID | ||
Minimum Operating Temperature -25°C | ||
Telemecanique Sensors RFID Reader, 70 to 100mm Detection Range, 13.56 MHz Frequency - OsiSense XG Series - XGCS491B201
Do you need a reliable control device to limit access to sensitive areas in your industrial environments? Use this RFID reader from Telemecanique Sensors. It can detect tags at a distance of 70 to 100mm from its surface, so supports contactless operation. The unit uses a PNP transistor to perform switching functions reliably. For energy efficiency and reduced heat dissipation in the system, it consumes a low current of less than 60mA. You can use this reader with RFID microchip Texas (Tag-it HFI), Fujitsu and NXP devices, making it a versatile choice.
Features & Benefits
• Operating temperature range between -25°C and +70°C makes it suited to harsh conditions
• IP65 rating means it's dustproof and able to withstand low-pressure water jets from all directions
• Supply voltage between 19.2 and 29V DC for use in low-duty to medium-duty applications
• 2 signalling LEDs for a clear visual indication of operating status
• IP65 rating means it's dustproof and able to withstand low-pressure water jets from all directions
• Supply voltage between 19.2 and 29V DC for use in low-duty to medium-duty applications
• 2 signalling LEDs for a clear visual indication of operating status
Applications
• Robotics and automation systems
• Manufacturing industry
• Manufacturing industry
What are the dimensions of this unit?
This unit has dimensions of 40 (L) x 40 (W) x 39.5mm (D), so takes up minimal space in your setup.
Related links
- Telemecanique Sensors M12 RFID tags, 24 V
- Telemecanique Sensors 60 mA M12 Antenna, 24 V dc
- Telemecanique Sensors Wireless RFID tags
- Telemecanique Sensors Fixed Wireless RFID tags
- Telemecanique Sensors Wireless RFID tags, 30 V
- MikroElektronika Wireless RFID tags
- Siemens Wireless RFID tags
- Yale Wireless RFID tags
