ifm electronic RFID Tag 80 mm

Subtotal (1 unit)*

$27.61

(exc. GST)

$30.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.61

*price indicative

RS Stock No.:
100-361
Mfr. Part No.:
E80318
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Device Type

ID Tag

Product Type

RFID Tag

Reading Distance

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UKCA, CE

COO (Country of Origin):
DE
The ifm electronic robust, polycarbonate black ID tag with a diameter of 30 mm and a thickness of 2.15 mm, designed for coding workpiece carriers in routing conveyors. It can withstand ambient temperatures from -25°C to 70°C and storage temperatures from -40°C to 90°C, with peak temperatures up to 130°C.

RFID tag 125 kHz - Q5

Reliable coding of workpiece carriers

Suitable for installation with plastic and metal carriers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy