ifm electronic RFID Tag 140 mm
- RS Stock No.:
- 100-358
- Mfr. Part No.:
- E80371
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 100-358
- Mfr. Part No.:
- E80371
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | RFID Tag | |
| Device Type | ID Tag | |
| Reading Distance | 140mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA, CE | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type RFID Tag | ||
Device Type ID Tag | ||
Reading Distance 140mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA, CE | ||
Length 3mm | ||
The ifm electronic RFID tag is an innovative solution for versatile identification and tracking applications. Designed to operate in extreme temperatures, the tag combines durability with cutting-edge technology, ensuring optimal performance in challenging environments. With a robust design featuring IP68 and IP69K protection, it guarantees reliability against dust and water ingress. The ICODE SLIX chip enhances data storage capabilities, providing a memory size of 896 bits and enabling unlimited read cycles, making it ideal for long-term use. Whether mounted on non-metal surfaces or installed in various settings, this RFID tag delivers consistent performance, ensuring seamless integration into your systems.
RFID tag 13.56 MHz - ISO15693
Reliable coding of workpiece carriers and products
High protection rating for the requirements of harsh industrial environments
- RS Stock No. 2375269
- Mfr. Part No. V2D621R-2MRLBE5
Each
$3,273.49
- RS Stock No. 2878866
- Mfr. Part No. QMX3.P74 / S55624-H106
Each
$2,277.73










