ifm electronic RFID Tag 110 mm

Subtotal (1 unit)*

$27.64

(exc. GST)

$30.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$27.64

*price indicative

RS Stock No.:
100-357
Mfr. Part No.:
E80319
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

RFID Tag

Device Type

ID Tag

Reading Distance

110mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UKCA

Length

2.2mm

COO (Country of Origin):
DE
The ifm electronic robust, polycarbonate black ID tag with a diameter of 30 mm and a thickness of 2.15 mm, designed for coding workpiece carriers in routing conveyors. It can withstand ambient temperatures from -25°C to 70°C and storage temperatures from -40°C to 90°C, with peak temperatures up to 130°C.

RFID tag 125 kHz - Q5

Reliable coding of workpiece carriers

Suitable for installation with plastic and metal carriers

Related links