BALLUFF RFID RFID Tag, 16376 bit
- RS Stock No.:
- 240-5366
- Mfr. Part No.:
- BIS0015
- Brand:
- BALLUFF
Subtotal (1 unit)*
$173.36
(exc. GST)
$190.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.36 |
*price indicative
- RS Stock No.:
- 240-5366
- Mfr. Part No.:
- BIS0015
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | RFID Tag | |
| Memory Size | 16376bit | |
| Device Type | RFID | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE cULus EAC WEEE EN 55011 | |
| Depth | 4.5mm | |
| Length | 10mm | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type RFID Tag | ||
Memory Size 16376bit | ||
Device Type RFID | ||
IP Rating IP68 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE cULus EAC WEEE EN 55011 | ||
Depth 4.5mm | ||
Length 10mm | ||
Width 10mm | ||
- COO (Country of Origin):
- HU
The BALLUFF LF data carriers accompany the work pieces through the entire production process. In this context, they are exposed to extreme conditions such as high temperatures, metal enclosure or environmental influences. Data carriers from Balluff withstand the high requirements: They are insensitive to interference in a metal enclosure, high-performing in a refrigerant- and lubricant-rich environment and suitable for use in deionized water in an autoclave and in a vacuum.
Product Group LF (70/455 kHz)
Dimension Ø 10 x 4.5 mm
Antenna type round
Memory type EEPROM
User data, read/write 2047 Byte
Related links
- BALLUFF RFID RFID Tag BIS M-130-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-112-02/L, 2000 bit
- BALLUFF RFID RFID Tag BIS C-105-05/A, 1023 bit
- BALLUFF RFID RFID Tag BIS M-130-07/L, 992 bit
- BALLUFF RFID RFID Tag BIS M-110-02/L, 2000 bit
- BALLUFF RFID RFID Tag BIS M-150-02/A, 2000 bit
- BALLUFF RFID RFID Tag BIS M-105-02/A, 2000 bit
- BALLUFF RFID RFID Tag BIS M-135-03/L, 896 bit
