MikroElektronika RFID Tag RFID Tag

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$4.48

(exc. GST)

$4.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship
  • Plus 12,375 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.48-
10 - 49$4.323%
50 +$4.196%

*price indicative

RS Stock No.:
882-8972
Distrelec Article No.:
304-09-682
Mfr. Part No.:
MIKROE-1475
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Device Type

RFID Tag

Product Type

RFID Tag

Standards/Approvals

ISO

13.56 MHz Radio Frequency Identification Tag (RFID)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy