BALLUFF RFID RFID Tag BIS M-110-02/L, 2000 bit
- RS Stock No.:
- 240-5368
- Mfr. Part No.:
- BIS0044
- Brand:
- BALLUFF
Subtotal (1 unit)*
$32.37
(exc. GST)
$35.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.37 |
*price indicative
- RS Stock No.:
- 240-5368
- Mfr. Part No.:
- BIS0044
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Memory Size | 2000bit | |
| Device Type | RFID | |
| Product Type | RFID Tag | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 2.8mm | |
| Standards/Approvals | CE WEEE EAC EN 55011 | |
| Length | 20mm | |
| Series | BIS M-110-02/L | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Memory Size 2000bit | ||
Device Type RFID | ||
Product Type RFID Tag | ||
IP Rating IP68 | ||
Maximum Operating Temperature 85°C | ||
Depth 2.8mm | ||
Standards/Approvals CE WEEE EAC EN 55011 | ||
Length 20mm | ||
Series BIS M-110-02/L | ||
Width 20mm | ||
- COO (Country of Origin):
- TW
The BALLUFF Data carriers accompany the work pieces through the entire production process. In this context, they are in part exposed to extreme conditions from high temperatures, metal enclosure, and environmental other influences. Our HF data carriers withstand the high demands of such environments. Balluff's broad portfolio means you will always find the right product to fit any application or conditions.
Product Group HF (13.56 MHz)
Dimension Ø 20 x 2.8 mm
Antenna type round
UID serial number, read-only 8 Byte
Related links
- BALLUFF RFID RFID Tag BIS M-112-02/L, 2000 bit
- BALLUFF RFID RFID Tag BIS M-111-02/L, 2000 bit
- BALLUFF RFID RFID Tag BIS M-105-02/A, 2000 bit
- BALLUFF RFID RFID Tag BIS M-150-02/A, 2000 bit
- BALLUFF RFID RFID Tag BIS M-130-07/L, 992 bit
- BALLUFF RFID RFID Tag BIS M-130-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-135-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-103-03/L-SA1, 896 bit
