Hirose 34-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 896-0745
- Mfr. Part No.:
- HIF3A-34D-2.54R
- Brand:
- Hirose
Subtotal (1 unit)*
$20.93
(exc. GST)
$23.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $20.93 |
*price indicative
- RS Stock No.:
- 896-0745
- Mfr. Part No.:
- HIF3A-34D-2.54R
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 34 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 200V ac | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | HIF3A | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 34 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 200V ac | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series HIF3A | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- MY
Hirose 2.54mm HIF3A Series IDC Ribbon Cable Socket Connectors
HIF3A series high performance 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3A series IDC ribbon cable sockets have a two point contact structure for high electrical connection reliability and accept UL2651 AWG 28 flat cable. Typical applications for these HIF3A ribbon cable connectors include computers, PPC, terminal equipment, electronic equipment and office automation machines. For compatible connectors see MIL standard HIF3B series and other HIF series headers (except HIF3B-60 pos)
Hirose 2.54mm Ribbon Cable Connectors
- RS Stock No. 3221070
- Mfr. Part No. HIF3BA-34D-2.54R
Each
$14.99
- RS Stock No. 2313831
- Mfr. Part No. HIF3BA-34D-2.54R(63)
Each (In a Tray of 60)
$6.208
- RS Stock No. 2313832
- Mfr. Part No. HIF3BA-34D-2.54R(63)
Each
$7.92
Related links
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Male for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 40-Way IDC Connector Female for Cable, 2 Row
- Hirose 20-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 34-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row









