Hirose 40-Way IDC Connector Female for Cable, 2 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
896-0749
Mfr. Part No.:
HIF3A-40D-2.54R
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

IDC Connector

Number of Contacts

40

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

200V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Termination Type

IDC

Series

HIF3A

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Beryllium Copper

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
MY

Hirose 2.54mm HIF3A Series IDC Ribbon Cable Socket Connectors


HIF3A series high performance 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3A series IDC ribbon cable sockets have a two point contact structure for high electrical connection reliability and accept UL2651 AWG 28 flat cable. Typical applications for these HIF3A ribbon cable connectors include computers, PPC, terminal equipment, electronic equipment and office automation machines. For compatible connectors see MIL standard HIF3B series and other HIF series headers (except HIF3B-60 pos)

Hirose 2.54mm Ribbon Cable Connectors


  • RS Stock No. 2313837
  • Mfr. Part No. HIF3BA-40D-2.54R(63)
Each (In a Tray of 40)
$8.166
  • RS Stock No. 2313838
  • Mfr. Part No. HIF3BA-40D-2.54R(63)
Each
$13.67
  • RS Stock No. 1613531
  • Mfr. Part No. M50-9102042
Each
$25.11
  • RS Stock No. 0455780
  • Mfr. Part No. 89140-0101
1 Pack of 500
$1,845.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy