Hirose 26-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 896-0742
- Mfr. Part No.:
- HIF3A-26D-2.54R
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 896-0742
- Mfr. Part No.:
- HIF3A-26D-2.54R
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V ac | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | HIF3A | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V ac | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series HIF3A | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- MY
Hirose 2.54mm HIF3A Series IDC Ribbon Cable Socket Connectors
HIF3A series high performance 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3A series IDC ribbon cable sockets have a two point contact structure for high electrical connection reliability and accept UL2651 AWG 28 flat cable. Typical applications for these HIF3A ribbon cable connectors include computers, PPC, terminal equipment, electronic equipment and office automation machines. For compatible connectors see MIL standard HIF3B series and other HIF series headers (except HIF3B-60 pos)
Hirose 2.54mm Ribbon Cable Connectors
Related links
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 40-Way IDC Connector Female for Cable, 2 Row
- Hirose 20-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Plug for Cable Mount, 2-Row
- Hirose 50-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 26-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
