Hirose 26-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 896-0994
- Mfr. Part No.:
- HIF3BA-26PD-2.54R-MC
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-0994
- Mfr. Part No.:
- HIF3BA-26PD-2.54R-MC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1A | |
| Contact Plating | Gold over Nickel | |
| Series | HIF3B | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 85.0°C | |
| Voltage Rating | 200.0 V ac | |
| Housing Material | PBT | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series HIF3B | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 85.0°C | ||
Voltage Rating 200.0 V ac | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- MY
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hirose 30-Way IDC Connector Plug for Cable Mount, 2-Row
- Hirose 34-Way IDC Connector Male for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row












