- RS Stock No.:
- 162-5765
- Mfr. Part No.:
- HIF3BA-26PA-2.54WB(63)
- Brand:
- Hirose
38 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$11.38
(exc. GST)
$12.52
(inc. GST)
Units | Per unit |
1 - 4 | $11.38 |
5 - 9 | $10.94 |
10 + | $10.50 |
- RS Stock No.:
- 162-5765
- Mfr. Part No.:
- HIF3BA-26PA-2.54WB(63)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Ribbon Cable Connector
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
Applicable Cable UL2651 AWG#28 flat cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Gold |
Series | HIF3B |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 650.0 V ac |
Housing Material | PBT |
Contact Material | Brass |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54mm...
- Hirose 34-Way IDC Connector Plug Through Hole Mount, 2-Row
- Hirose 26-Way IDC Connector Plug for Cable Mount, 2-Row
- Hirose 20-Way IDC Connector Plug Through Hole Mount, 2-Row
- Hirose 26-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded