ERNI 14-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$12.19

(exc. GST)

$13.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.19-
10 - 24$10.9010%
25 - 49$9.9218%
50 +$9.0625%

*price indicative

RS Stock No.:
268-3577
Mfr. Part No.:
524491
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

14

Product Type

IDC Connector

Number of Rows

1

Current

9A

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Minimum Operating Temperature

-40°C

Termination Type

Wire & Cable

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94 V-0

Housing Material

Polyphthalamide

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The ERNI Micro Bridge IDC Connector variants satisfy the high requirements of the automotive industry particularly in terms of mating reliability. The Micro Bridge is extremely robust and withstands the vibrations in vehicles thanks to double sided interlocking.

Contact marking available

Opening cable guide mounted

Single row versions

Compact design

  • RS Stock No. 2683576
  • Mfr. Part No. 524491
Each (In a Tray of 65)
$8.351
  • RS Stock No. 2683508
  • Mfr. Part No. 374209
Each
$7.93
  • RS Stock No. 2464133
  • Mfr. Part No. 214039 / 214039-E
Each
$6.06
  • RS Stock No. 2113110
  • Mfr. Part No. 62501422323
Each (In a Pack of 2)
$4.075

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy