ERNI 14-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 268-3576
- Mfr. Part No.:
- 524491
- Brand:
- ERNI
This image is representative of the product range
Subtotal (1 tray of 65 units)*
$542.82
(exc. GST)
$597.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 65 + | $8.351 | $542.82 |
*price indicative
- RS Stock No.:
- 268-3576
- Mfr. Part No.:
- 524491
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Current | 9A | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyphthalamide | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Current 9A | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material Polyphthalamide | ||
- COO (Country of Origin):
- DE
The ERNI Micro Bridge IDC Connector variants satisfy the high requirements of the automotive industry particularly in terms of mating reliability. The Micro Bridge is extremely robust and withstands the vibrations in vehicles thanks to double sided interlocking.
Contact marking available
Opening cable guide mounted
Single row versions
Compact design
- RS Stock No. 2464133
- Mfr. Part No. 214039 / 214039-E
Each
$6.06
- RS Stock No. 2113110
- Mfr. Part No. 62501422323
Each (In a Pack of 2)
$4.075
- RS Stock No. 2113112
- Mfr. Part No. 62501423021
Each (In a Pack of 5)
$4.20
Related links
- ERNI 14-Way IDC Connector Female for Cable, 1 Row
- ERNI 14-Way IDC Connector Male for Cable, 1 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 1 Row
- ERNI 2-Way IDC Connector Female for Cable, 1 Row
- ERNI 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row












