- RS Stock No.:
- 268-3508
- Mfr. Part No.:
- 374209
- Brand:
- ERNI
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.27
(exc. GST)
$6.90
(inc. GST)
Units | Per unit |
1 - 9 | $6.27 |
10 - 24 | $5.59 |
25 - 49 | $5.06 |
50 - 99 | $4.63 |
100 + | $4.26 |
- RS Stock No.:
- 268-3508
- Mfr. Part No.:
- 374209
- Brand:
- ERNI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 4 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 180 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Single row versions
Compact design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Cable Mount |