ERNI 10-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 268-3497
- Mfr. Part No.:
- 234465
- Brand:
- ERNI
This image is representative of the product range
Subtotal (1 tray of 102 units)*
$830.38
(exc. GST)
$913.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 612 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 102 + | $8.141 | $830.38 |
*price indicative
- RS Stock No.:
- 268-3497
- Mfr. Part No.:
- 234465
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire & Cable | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire & Cable | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 10 female version contact pins. Also this IDC connector offers red wire guide and available in tray packing with 102 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI 10-Way IDC Connector Female for Cable, 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 1 Row
- Molex 10-Way IDC Connector Male for Cable, 1 Row
- Molex 10-Way IDC Connector Female for Cable, 1 Row
- Samtec 10-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector Female for Cable 1 Row
