ERNI 14-Way IDC Connector Male for Cable, 1 Row
- RS Stock No.:
- 268-3567
- Mfr. Part No.:
- 514496
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $12.30
View bulk pricing optionsSubtotal (1 unit)*
$11.90
(exc. GST)
$13.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.90 | - |
| 10 - 24 | $10.67 | $12.30 |
| 25 - 49 | $9.65 | $56.25 |
| 50 - 99 | $8.80 | $155.00 |
| 100 + | $8.10 | $380.00 |
*price indicative
- RS Stock No.:
- 268-3567
- Mfr. Part No.:
- 514496
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 14 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 9A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 14 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 9A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connectors are available in tape on reel packaging according to DIN IEC 60286 3 standard with 900 pcs packaging unit. This connector has restricted area for conductors valid for use by mating female connector 90 degree in IDC version.
Terminal area has 4 to 6 micro meter tin plating
Mating area has gold plating
performance level 1
Contact marking at pin 1
- RS Stock No. 2683576
- Mfr. Part No. 524491
Each (In a Tray of 65)
$8.351
- RS Stock No. 2113110
- Mfr. Part No. 62501422323
Each (In a Pack of 2)
$4.075
- RS Stock No. 1621843
- Mfr. Part No. 690157001472
Each (In a Tube of 27)
$1.805
- RS Stock No. 2112873
- Mfr. Part No. 61201425921
Each
$9.64
Related links
- ERNI 14-Way IDC Connector Male for Cable, 1 Row
- ERNI 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- Molex 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 1 Row
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- 3M 14-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row












