TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 161-4040
- Mfr. Part No.:
- 1-215911-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 168 more to save $9.74
View bulk pricing optionsSubtotal (1 tray of 84 units)*
$194.88
(exc. GST)
$214.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 84 - 84 | $2.32 | $194.88 | - |
| 168 - 252 | $2.262 | $190.01 | $9.74 |
| 336 + | $2.227 | $187.07 | $31.25 |
*price indicative
- RS Stock No.:
- 161-4040
- Mfr. Part No.:
- 1-215911-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 1kV | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | AMP-LATCH | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | PET | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 1kV | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series AMP-LATCH | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
Related links
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
